Add To Favorites
Product Overview
Digi-Key Part Number FDD8796CT-ND
Quantity Available 2.102
Can ship immediately

Factory Stock ?: 77.579
Manufacturer

Manufacturer Part Number

FDD8796

Description MOSFET N-CH 25V 35A DPAK
Expanded Description N-Channel 25V 35A (Tc) 88W (Tc) Surface Mount TO-252AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDD8796, FDU8796
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1345 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 52nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2610pF @ 13V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 88W (Tc)
Rds On (Max) @ Id, Vgs 5.7 mOhm @ 35A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FDD8796CT

08:01:58 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,24300 52,43
100 4,02220 402,22
500 3,17968 1.589,84
1.000 2,54366 2.543,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD8796TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 77.500 - Factory Stock ?
  • Unit Price: 2,23807
  • Digi-Reel® ? : FDD8796DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.102 - Immediate
    77.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback