Add To Favorites
Product Overview
Digi-Key Part Number FDD6N20TMCT-ND
Quantity Available 4.847
Can ship immediately

Factory Stock ?: 13.489
Manufacturer

Manufacturer Part Number

FDD6N20TM

Description MOSFET N-CH 200V 4.5A DPAK
Expanded Description N-Channel 200V 4.5A (Tc) 40W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FDD6N20/FDU6N20
PCN Design/Specification Description Chg 01/Apr/2016
PCN Assembly/Origin Wafer Fabrication 04/Feb/2013
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1346 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series UniFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 230pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 40W (Tc)
Rds On (Max) @ Id, Vgs 800 mOhm @ 2.3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names FDD6N20TMCT

11:25:22 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,81000 5,81
10 5,20100 52,01
100 4,05300 405,30
500 3,34796 1.673,98
1.000 2,64320 2.643,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD6N20TMTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 2,48066
  • Digi-Reel® ? : FDD6N20TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.847 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback