Add To Favorites
Product Overview
Digi-Key Part Number FDD5612CT-ND
Quantity Available 3.422
Can ship immediately

Factory Stock ?: 14.753
Manufacturer

Manufacturer Part Number

FDD5612

Description MOSFET N-CH 60V 5.4A DPAK
Expanded Description N-Channel 60V 5.4A (Ta) 3.8W (Ta), 42W (Tc) Surface Mount TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDD5612
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 5.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 660pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 42W (Tc)
Rds On (Max) @ Id, Vgs 55 mOhm @ 5.4A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDD5612CT

21:38:20 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,44000 6,44
10 5,69800 56,98
100 4,36660 436,66
500 3,45212 1.726,06
1.000 2,76171 2.761,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD5612TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 2,42992
  • Digi-Reel® ? : FDD5612DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.422 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback