Add To Favorites
Product Overview
Digi-Key Part Number FDC2612CT-ND
Quantity Available 3.116
Can ship immediately

Factory Stock ?: 536.341
Manufacturer

Manufacturer Part Number

FDC2612

Description MOSFET N-CH 200V 1.1A SSOT-6
Expanded Description N-Channel 200V 1.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FDC2612
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 08/April/2008
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 1.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 234pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 725 mOhm @ 1.1A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT™-6
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDC2612CT

22:17:34 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 5,55800 55,58
100 4,26370 426,37
500 3,37036 1.685,18
1.000 2,69633 2.696,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDC2612TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    534.000 - Factory Stock ?
  • Unit Price: 2,37237
  • Digi-Reel® ? : FDC2612DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.116 - Immediate
    534.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback