Add To Favorites
Product Overview
Digi-Key Part Number FDB8445CT-ND
Quantity Available 2.705
Can ship immediately

Factory Stock ?: 8.800
Manufacturer

Manufacturer Part Number

FDB8445

Description MOSFET N-CH 40V 70A D2PAK
Expanded Description N-Channel 40V 70A (Tc) 92W (Tc) Surface Mount D²PAK (TO-263AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDB8445
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
TO263 31/Aug/2016
Catalog Page 1346 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 62nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3805pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 92W (Tc)
Rds On (Max) @ Id, Vgs 9 mOhm @ 70A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names FDB8445CT

09:37:21 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,39000 12,39
10 11,12300 111,23
100 8,93970 893,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDB8445TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2.400 - Immediate
    9.600 - Factory Stock ?
  • Unit Price: 7,13073
  • Digi-Reel® ? : FDB8445DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.705 - Immediate
    9.600 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FDB8445_F085TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 6,46065
  • Cut Tape (CT) ? : FDB8445_F085CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: 11,20000
  • Digi-Reel® ? : FDB8445_F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback