Add To Favorites
Product Overview
Digi-Key Part Number FDA20N50F-ND
Quantity Available 1.250
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

FDA20N50F

Description MOSFET N-CH 500V 22A TO-3PN
Expanded Description N-Channel 500V 22A (Tc) 388W (Tc) Through Hole TO-3PN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets FDA20N50F
PCN Design/Specification Heat Sink Drawing Update 11/Feb/2014
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
Catalog Page 1347 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series UniFET™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 22A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 65nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3390pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 388W (Tc)
Rds On (Max) @ Id, Vgs 260 mOhm @ 11A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-3PN
Package / Case TO-3P-3, SC-65-3
 
Additional Resources
Standard Package ? 30

02:41:46 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,44000 20,44
10 18,37500 183,75
100 15,05700 1.505,70
500 12,81798 6.408,99
1.000 10,81038 10.810,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback