Add To Favorites
Product Overview
Digi-Key Part Number FAN7527BMXCT-ND
Quantity Available 10.208
Can ship immediately

Factory Stock ?: 28.287
Manufacturer

Manufacturer Part Number

FAN7527BMX

Description IC PFC CTRLR TRANSITION 8SOIC
Expanded Description PFC IC Discontinuous (Transition) 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN7527
PCN Design/Specification Mold Compound 12/Dec/2007
Catalog Page 1072 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Discontinuous (Transition)
Frequency - Switching -
Current - Startup 60µA
Voltage - Supply 11.5 V ~ 30 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN7527BMX_NLCT
FAN7527BMX_NLCT-ND
FAN7527BMXCT

21:36:54 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,02000 6,02
10 5,38300 53,83
100 4,19580 419,58
500 3,46584 1.732,92
1.000 2,73623 2.736,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7527BMXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: 2,47940
  • Digi-Reel® ? : FAN7527BMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.208 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback