Add To Favorites
Product Overview
Digi-Key Part Number FAN5362UMP33XCT-ND
Quantity Available 4.456
Can ship immediately

Factory Stock ?: 2.480
Manufacturer

Manufacturer Part Number

FAN5362UMP33X

Description IC REG BUCK 3.3V 0.5A SYNC 6UMLP
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 6-UDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN5362
Featured Product Cloud Systems Computing
Point-of-Load (POL) Regulators
PCN Design/Specification Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-UMLP (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN5362UMP33XCT

00:29:04 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,35800 53,58
100 4,17570 417,57
500 3,44928 1.724,64
1.000 2,72306 2.723,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5362UMP33XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,46750
  • Digi-Reel® ? : FAN5362UMP33XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.456 - Immediate
    2.480 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback