Add To Favorites
Product Overview
Digi-Key Part Number FAN4146ESXCT-ND
Quantity Available 6.931
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN4146ESX

Description IC CTLR LOW PWR AC GFI 6-SSOT
Expanded Description Ground Fault Protection PMIC 6-SuperSot
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN4146
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ground Fault Protection
Current - Supply 400µA
Voltage - Supply -
Operating Temperature -25°C ~ 80°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SuperSot
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN4146ESXCT

08:07:31 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,37000 6,37
10 5,71900 57,19
100 4,46110 446,11
500 3,68508 1.842,54
1.000 2,90927 2.909,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN4146ESXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,63620
  • Digi-Reel® ? : FAN4146ESXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback