Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN2106MPXCT-ND
Quantity Available 9.393
Can ship immediately

Factory Stock ?: 915
Manufacturer

Manufacturer Part Number

FAN2106MPX

Description IC REG BUCK ADJ 6A SYNC 25MLP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 25-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN2106
PCN Design/Specification Design Change 03/Aug/2015
Catalog Page 1068 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series TinyBuck®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 19.2V
Current - Output 6A
Frequency - Switching 200kHz ~ 600kHz
Synchronous Rectifier Yes
Operating Temperature -10°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-WQFN Exposed Pad
Supplier Device Package 25-MLP (5x6)
 
Additional Resources
Standard Package ? 1
Other Names FAN2106MPXCT

20:05:36 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,63000 28,63
10 25,73900 257,39
100 21,08960 2.108,96
500 17,95290 8.976,45
1.000 15,14100 15.141,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN2106MPXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 13,96500
  • Digi-Reel® ? : FAN2106MPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.393 - Immediate
    915 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback