Add To Favorites
Product Overview
Digi-Key Part Number BZX84C15FSCT-ND
Quantity Available 12.000
Can ship immediately

Factory Stock ?: 8.185
Manufacturer

Manufacturer Part Number

BZX84C15

Description DIODE ZENER 15V 350MW SOT23-3
Expanded Description Zener Diode 15V 350mW ±6% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±6%
Power - Max 350mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 50nA @ 10.5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C15FSCT

03:23:19 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,30900 13,09
100 0,71120 71,12
500 0,43764 218,82
1.000 0,29841 298,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C15FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,24633
  • Digi-Reel® ? : BZX84C15FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback