Add To Favorites
Product Overview
Digi-Key Part Number BZX84C10FSCT-ND
Quantity Available 1.183
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C10

Description DIODE ZENER 10V 350MW SOT23-3
Expanded Description Zener Diode 10V 350mW ±6% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±6%
Power - Max 350mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 200nA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C10FSCT

02:24:59 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,30900 13,09
100 0,71120 71,12
500 0,43764 218,82
1.000 0,29841 298,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C10FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,24633
  • Digi-Reel® ? : BZX84C10FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback