Add To Favorites
Product Overview
Digi-Key Part Number BC857BMTFCT-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

BC857BMTF

Description TRANS PNP 45V 0.1A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 45V 100mA 150MHz 310mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BC856-860
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 310mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC860BMTFCT-ND BC860BMTF Fairchild/ON Semiconductor Cut Tape (CT) ? 42.239 - Immediate
15.000 - Factory Stock ?
1,33000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC857BMTFCT

06:29:05 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,19000 11,90
100 0,64960 64,96
500 0,39984 199,92
1.000 0,27258 272,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC857BMTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,22491
  • Digi-Reel® ? : BC857BMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback