Add To Favorites
Product Overview
Digi-Key Part Number BC848CMTFCT-ND
Quantity Available 3.999
Can ship immediately

Factory Stock ?: 117.000
Manufacturer

Manufacturer Part Number

BC848CMTF

Description TRANS NPN 30V 0.1A SOT23
Expanded Description Bipolar (BJT) Transistor NPN 30V 100mA 300MHz 310mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BC846-BC850
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Catalog Page 1340 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 310mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
  • SHT21 - Sensirion AG | 1649-1005-1-ND DigiKey Electronics
  • SHT21
  • Sensirion AG
  • SENSOR HUMID/TEMP 3V I2C 2% SMD
  • Unit Price 53,76000
  • 1649-1005-1-ND
Additional Resources
Standard Package ? 1
Other Names BC848CMTFCT

06:28:18 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,13400 11,34
100 0,61880 61,88
500 0,38066 190,33
1.000 0,25956 259,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC848CMTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 117.000 - Factory Stock ?
  • Unit Price: 0,21420
  • Digi-Reel® ? : BC848CMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.999 - Immediate
    117.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback