Add To Favorites
Product Overview
Digi-Key Part Number BC848BMTFCT-ND
Quantity Available 7.506
Can ship immediately

Factory Stock ?: 81.000
Manufacturer

Manufacturer Part Number

BC848BMTF

Description TRANS NPN 30V 0.1A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 30V 100mA 300MHz 310mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BC846-BC850
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 310mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC848BMTFCT

21:43:14 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,09900 10,99
100 0,59780 59,78
500 0,36806 184,03
1.000 0,25095 250,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC848BMTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: 0,20706
  • Digi-Reel® ? : BC848BMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.506 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback