Add To Favorites
Product Overview
Digi-Key Part Number BC846AMTFCT-ND
Quantity Available 7.006
Can ship immediately

Factory Stock ?: 84.000
Manufacturer

Manufacturer Part Number

BC846AMTF

Description TRANS NPN 65V 0.1A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 65V 100mA 300MHz 310mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BC846-BC850
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V
Power - Max 310mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC846AMTFCT

09:09:51 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,12000 11,20
100 0,60830 60,83
500 0,37422 187,11
1.000 0,25515 255,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC846AMTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    84.000 - Factory Stock ?
  • Unit Price: 0,21063
  • Digi-Reel® ? : BC846AMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.006 - Immediate
    84.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback