Add To Favorites
Product Overview
Digi-Key Part Number BAT54SWT1GFSCT-ND
Quantity Available 2.539
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

BAT54SWT1G

Description DIODE ARRAY SCHOTTKY 30V SOT323
Expanded Description Diode Array 1 Pair Series Connection Schottky 30V 200mA Surface Mount SC-70, SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT54SWT1GFSCT

14:56:05 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,45900 14,59
100 0,77410 77,41
500 0,50916 254,58
1.000 0,34623 346,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54SWT1GFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 0,30322
  • Digi-Reel® ? : BAT54SWT1GFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.579 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback