Add To Favorites
Product Overview
Digi-Key Part Number BAT54HT1GCT-ND
Quantity Available 16.739
Can ship immediately

Factory Stock ?: 165.000
Manufacturer

Manufacturer Part Number

BAT54HT1G

Description DIODE SCHOTTKY 30V 200MA SOD323
Expanded Description Diode Schottky 30V 200mA Surface Mount SOD-323-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets BAT54HT1G Datasheet
RoHS Information BAT54HT1G Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323-2
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT54HT1GCT

14:23:30 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,65900 16,59
100 0,87920 87,92
500 0,57862 289,31
1.000 0,39340 393,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54HT1GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    165.000 - Factory Stock ?
  • Unit Price: 0,34454
  • Digi-Reel® ? : BAT54HT1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.739 - Immediate
    165.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback