Add To Favorites
Product Overview
Digi-Key Part Number BAS16HT1GCT-ND
Quantity Available 33.650
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Manufacturer Part Number

BAS16HT1G

Description DIODE GEN PURP 85V 200MA SOD323
Expanded Description Diode Standard 85V 200mA Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BAS16HT1G
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 85V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAS16HT1GCT

11:16:59 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,82700 18,27
100 0,97020 97,02
500 0,63812 319,06
1.000 0,43393 433,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS16HT1GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: 0,37996
  • Digi-Reel® ? : BAS16HT1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.650 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback