Add To Favorites
Product Overview
Digi-Key Part Number 74VHC4040MTC-ND
Quantity Available 4.065
Can ship immediately

Factory Stock ?: 7.050
Manufacturer

Manufacturer Part Number

74VHC4040MTC

Description IC COUNTER BIN 12STAGE 16-TSSOP
Expanded Description Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC4040
Catalog Page 1067 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Tube ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 12
Reset Asynchronous
Timing -
Count Rate 210MHz
Trigger Type Negative Edge
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 94

15:02:42 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,25000 5,25
10 4,62000 46,20
100 3,54410 354,41
500 2,80140 1.400,70
1.000 2,24112 2.241,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback