Add To Favorites
Product Overview
Digi-Key Part Number 74VHC374MTCXCT-ND
Quantity Available 4.728
Can ship immediately

Factory Stock ?: 106
Manufacturer

Manufacturer Part Number

74VHC374MTCX

Description IC D-TYPE POS TRG SNGL 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC374
PCN Packaging Lock Reel Change 23/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 120MHz
Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent 4µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 74VHC374MTCXCT

18:38:48 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,20600 32,06
100 2,39610 239,61
500 1,88286 941,43
1.000 1,45488 1.454,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC374MTCXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,28789
  • Digi-Reel® ? : 74VHC374MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.728 - Immediate
    106 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 74VHC374MTC-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8 - Immediate
    38.325 - Factory Stock ?
  • Unit Price: 3,99000
Send Feedback