Add To Favorites
Product Overview
Digi-Key Part Number 74LCX04MXCT-ND
Quantity Available 1.946
Can ship immediately

Factory Stock ?: 42.500
Manufacturer

Manufacturer Part Number

74LCX04MX

Description IC INVERTER HEX 5V INPUTS 14SOIC
Expanded Description Inverter IC 6 Channel 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74LCX04
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Catalog Page 1066 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74LCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 2 V ~ 3.6 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74LCX04MXCT

07:32:38 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,50600 25,06
100 1,86970 186,97
500 1,46888 734,44
1.000 1,13505 1.135,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LCX04MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 42.500 - Factory Stock ?
  • Unit Price: 1,00472
  • Digi-Reel® ? : 74LCX04MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.946 - Immediate
    42.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 74LCX04MFS-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
    71.500 - Factory Stock ?
  • Unit Price: 3,01000
Send Feedback