Add To Favorites
Product Overview
Digi-Key Part Number 74ACT14MTC-ND
Quantity Available 1.362
Can ship immediately

Factory Stock ?: 4.700
Manufacturer

Manufacturer Part Number

74ACT14MTC

Description IC INVERTER HEX SCHMITT 14TSSOP
Expanded Description Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74AC14, 74ACT14
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74ACT
Packaging ? Tube ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 94

02:43:21 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,29800 22,98
100 1,56370 156,37
500 1,17256 586,28
1.000 0,87942 879,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback