Add To Favorites
Product Overview
Digi-Key Part Number 2N5088TACT-ND
Quantity Available 19.048
Can ship immediately

Factory Stock ?: 74.000
Manufacturer

Manufacturer Part Number

2N5088TA

Description TRANS NPN 30V 0.1A TO-92
Expanded Description Bipolar (BJT) Transistor NPN 30V 100mA 50MHz 625mW Through Hole TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2N5088/89, MMBT5088/89
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100µA, 5V
Power - Max 625mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2N5088TARCT-ND 2N5088TAR Fairchild/ON Semiconductor Cut Tape (CT) ? 1.967 - Immediate
4.000 - Factory Stock ?
1,40000 1
2N5088TFCT-ND 2N5088TF Fairchild/ON Semiconductor Cut Tape (CT) ? 2.561 - Immediate
1,40000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2N5088TACT

15:16:45 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,13400 11,34
100 0,59990 59,99
500 0,39480 197,40
1.000 0,26845 268,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2N5088TATB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
    74.000 - Factory Stock ?
  • Unit Price: 0,26061
Send Feedback