Add To Favorites
Product Overview
Digi-Key Part Number 1N4005FSCT-ND
Quantity Available 14.282
Can ship immediately

Factory Stock ?: 25.000
Manufacturer

Manufacturer Part Number

1N4005

Description DIODE GEN PURP 600V 1A DO41
Expanded Description Diode Standard 600V 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 52 Weeks
Documents & Media
Datasheets 1N4001 - 1N4007 Datasheet
Product Training Modules High Voltage Switches for Power Processing
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1351 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4005FSCT

18:08:30 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,12800 11,28
100 0,61260 61,26
500 0,37690 188,45
1.000 0,25697 256,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4005FSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: 0,19134
Send Feedback