Add To Favorites
Product Overview
Digi-Key Part Number 1016-1356-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

XRT7295ATIW-F

Description IC LINE RCVR 20SOJ
Expanded Description 0/1 Receiver DS3, E3, STS-1 20-SOJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol DS3, E3, STS-1
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-BSOJ (0.300", 7.62mm Width)
Supplier Device Package 20-SOJ
 
Additional Resources
Standard Package ? 37
Other Names 1016-1356-5
XRT7295ATIWF

08:34:28 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 273,75000 273,75
10 253,22900 2.532,29
25 232,69520 5.817,38
100 216,26930 21.626,93
250 198,47500 49.618,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XRT7295ATIWTR-F-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 179,83105
Send Feedback