Add To Favorites
Product Overview
Digi-Key Part Number 1016-1032-5-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

SP233ACP-L

Description IC DVR/RCVR RS232 ESD 20DIP
Expanded Description 2/2 Transceiver Full RS232 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SP233A/310A/312A
PCN Design/Specification SiO2 5KA + SiN 7KA Passivation 03/Oct/2013
PCN Assembly/Origin Assembly Site Addition 22/May/2014
Wafer Process 11/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 240kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18
Other Names 1016-1032-5
SP233ACPL

17:24:15 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,39000 40,39
10 36,05000 360,50
25 32,44640 811,16
100 29,56100 2.956,10
250 26,67700 6.669,25
500 23,93720 11.968,60
1.000 20,18800 20.188,00
2.500 19,17860 47.946,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback