Add To Favorites
Product Overview
Digi-Key Part Number 1016-1013-5-ND
Quantity Available 542
Can ship immediately
Manufacturer

Manufacturer Part Number

SP208EET-L

Description IC TXRX RS232 ESD LP 24SOIC
Expanded Description 4/4 Transceiver Full RS232 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP207E-213E
PCN Design/Specification Copper Wire Bonding 02/Jul/2013
PCN Assembly/Origin Alternate Assembly Site 29/Sep/2015
PCN Other Multiple Changes 26/Jul/2013
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 31
Other Names 1016-1013-5
SP208EETL

11:29:29 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,88000 12,88
10 11,62700 116,27
25 10,38240 259,56
100 9,34430 934,43
250 8,30592 2.076,48
500 7,26768 3.633,84
1.000 6,02182 6.021,82
2.500 5,60650 14.016,24
5.000 5,39885 26.994,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP208EET-L/TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,02177
Send Feedback