Add To Favorites
Product Overview
Digi-Key Part Number 1016-1940-1-ND
Quantity Available 3.526
Can ship immediately
Manufacturer

Manufacturer Part Number

CLC1003IST5X

Description IC OPAMP VFB 35MHZ RRO SOT23-5
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CLC1003
PCN Assembly/Origin Alternate Assembly Site 07/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 12 V/µs
Gain Bandwidth Product 35MHz
-3db Bandwidth 25MHz
Current - Input Bias 300nA
Voltage - Input Offset 50µV
Current - Supply 2.2mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 12 V, ±1.25 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 1016-1940-1

11:56:05 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,02000 15,02
10 13,57800 135,78
25 12,12600 303,15
100 10,91270 1.091,27
250 9,69996 2.424,99
500 8,48750 4.243,75
1.000 7,03245 7.032,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1940-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 6,36216
  • Digi-Reel® ? : 1016-1940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.526 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1016-2012-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: 9,90468
  • Cut Tape (CT) ? : 1016-2012-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 535 - Immediate
  • Unit Price: 15,79000
  • Digi-Reel® ? : 1016-2012-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback