Add To Favorites
Product Overview
Digi-Key Part Number RPC1445-ND
Quantity Available 2.669
Can ship immediately
Manufacturer

Manufacturer Part Number

TCBS-8-19

Description BRD SPT SNAP LOCK SCREW MNT 1/2"
Expanded Description Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TCBS Series Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model TCBS-8-19
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series TCBS
Part Status Active
Holding Type Snap Lock
Mounting Type Screw Mount
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.902" (22.90mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter -
Mounting Panel Thickness -
Features M3.5 Thread
Material Nylon
 
Additional Resources
Standard Package ? 1.000
Other Names 21072003
RPC1445
TCBS- 8-19
TCBS- 8-19-ND
TCBS-8-19-ND
TCBS819

07:31:13 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,57700 55,77
25 5,14640 128,66
100 4,28920 428,92
500 3,43138 1.715,69
1.000 3,08825 3.088,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback