Add To Favorites
Product Overview
Digi-Key Part Number RPC1674-ND
Quantity Available 5.214
Can ship immediately
Manufacturer

Manufacturer Part Number

SSRS8-5-01

Description BRD SPT SNAP LOCK SCREW MNT 5/16
Expanded Description Board Support Snap Lock / Screw Mount Nylon 0.312" (7.92mm) 5/16"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SSRS Series Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model SSRS8-5-01
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series SSRS8
Part Status Active
Holding Type Snap Lock
Mounting Type Screw Mount
Between Board Height 0.312" (7.92mm) 5/16"
Length - Overall 0.437" (11.10mm) 7/16"
Support Hole Diameter 0.232" (5.90mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.234" (5.94mm)
Mounting Panel Thickness -
Features M4 Thread, Stackable
Material Nylon
 
Additional Resources
Standard Package ? 1.000
Other Names 21060042
RPC1674
SSRS8- 5-01
SSRS8- 5-01-ND
SSRS8-5-01-ND
SSRS8501

05:15:22 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,17100 31,71
25 2,92880 73,22
100 2,43950 243,95
500 1,95160 975,80
1.000 1,75644 1.756,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback