Add To Favorites
Product Overview
Digi-Key Part Number RPC1115-ND
Quantity Available 2.355
Can ship immediately
Manufacturer

Manufacturer Part Number

PST-2-01

Description BRD SPT REST MNT SNAP LOCK 1/8"
Expanded Description Board Support Resting Mount / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PST Series Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model PST-2-01
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series PST
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.269" (6.83mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.100" (2.54mm)
Mounting Panel Thickness 0.064" (1.63mm)
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1.000
Other Names 21057040
PST- 2-01
PST- 2-01-ND
PST-2-01-ND
PST201
RPC1115

20:05:29 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,81400 28,14
25 2,59560 64,89
100 2,16230 216,23
500 1,72984 864,92
1.000 1,55687 1.556,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback