Add To Favorites
Product Overview
Digi-Key Part Number RPC1112-ND
Quantity Available 1.669
Can ship immediately
Manufacturer

Manufacturer Part Number

OFNSB-16-01A-RT

Description CBL CLIP WIRE SADDLE NATURAL ADH
Expanded Description Cable Clip, Wire Saddle on Base Natural Adhesive 1.130" L x 0.990" H (28.70mm x 25.15mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle on Base
Type Attributes Round
Opening Size 1.130" L x 0.990" H (28.70mm x 25.15mm)
Mounting Type Adhesive
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 1.350" (34.29mm)
Width 0.270" (6.86mm)
Height 1.530" (38.86mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive Acrylic Based (RMS-15)
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 31030013
OFNSB-16-01A-RT-ND
OFNSB1601ART
RPC1112

14:19:45 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,17000 9,17
10 8,00800 80,08
25 6,86280 171,57
100 5,72040 572,04
500 5,03370 2.516,85
1.000 4,57604 4.576,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback