Add To Favorites
Product Overview
Digi-Key Part Number RPC1632-ND
Quantity Available 9.684
Can ship immediately
Manufacturer

Manufacturer Part Number

LCBS-22-01

Description BRD SPT SNAP LOCK NYLON 1 3/8"
Expanded Description Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets LCBS Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model LCBS-22-01
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series LCBS
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 1.375" (34.93mm) 1 3/8"
Length - Overall 2.106" (53.50mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Additional Resources
Standard Package ? 1.000
Other Names LCBS-22
RP437
RP437-ND
RPC1632

22:30:37 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 4,02600 40,26
25 3,71400 92,85
100 3,09500 309,50
500 2,47596 1.237,98
1.000 2,22836 2.228,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback