Add To Favorites
Product Overview
Digi-Key Part Number RPC1484-ND
Quantity Available 3.182
Can ship immediately
Manufacturer

Manufacturer Part Number

CBTS060A

Description HEX STANDOFF M3 NYLON 1/2"
Expanded Description Hex Standoff Threaded M3 Nylon 0.500" (12.70mm) 1/2" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series CBTS
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M3
Diameter - Inside -
Diameter - Outside 0.217" (5.50mm) Hex
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.500" (12.70mm) 1/2"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CBTS060A-ND
RPC1484

17:02:09 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,69700 46,97
25 4,33720 108,43
100 3,61480 361,48
500 2,89156 1.445,78
1.000 2,60239 2.602,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback