Add To Favorites
Product Overview
Digi-Key Part Number RP823-ND
Quantity Available 643
Can ship immediately
Manufacturer

Manufacturer Part Number

AFCC-16

Description CBL CLIP FLAT C-TYPE SILVER ADH
Expanded Description Cable Clip, Flat C-Type Silver Adhesive 1.000" (25.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Flat C-Type
Type Attributes Bendable
Opening Size 1.000" (25.40mm)
Mounting Type Adhesive
Material Aluminum
Color Silver
Length -
Width 0.354" (9.00mm)
Height 0.312" (7.92mm)
Panel Hole Size -
Material Thickness 0.020" (0.50mm)
Material Flammability Rating -
Adhesive Rubber Based (RMS-34)
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Additional Resources
Standard Package ? 250
Other Names 61001003
AFCC-16-ND
AFCC16
RP823

12:58:52 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,77000 7,77
10 7,22400 72,24
25 6,66960 166,74
100 5,55730 555,73
500 4,44584 2.222,92
1.000 4,00127 4.001,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback