Add To Favorites
Product Overview
Digi-Key Part Number SER2833CT-ND
Quantity Available 920
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-636PCE 20.0000MC0:ROHS

Description OSC XO 20.000MHZ CMOS SMD
Expanded Description 20MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 9mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SG-645,636 Series
Product Training Modules SPXO and VCXO
Catalog Page 1443 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-636
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.106" (2.70mm)
Current - Supply (Disable) (Max) 5mA
 
Additional Resources
Standard Package ? 1
Other Names SER2833CT

09:46:06 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,57000 17,57
10 17,14300 171,43
50 16,32400 816,20
100 14,28350 1.428,35
500 13,87540 6.937,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2833TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 10,75900
  • Digi-Reel® ? : SER2833DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback