Add To Favorites
Product Overview
Digi-Key Part Number SER2801CT-ND
Quantity Available 533
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-636PCE 2.4576MC0:ROHS

Description OSC XO 2.4576MHZ CMOS SMD
Expanded Description 2.4576MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 9mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SG-645,636 Series
Product Training Modules SPXO and VCXO
Catalog Page 1443 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-636
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 2.4576MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.106" (2.70mm)
Current - Supply (Disable) (Max) 5mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER2801CT

09:42:01 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,70000 17,70
10 17,26500 172,65
50 16,44060 822,03
100 14,38550 1.438,55
500 13,97452 6.987,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2801TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 10,83585
  • Digi-Reel® ? : SER2801DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback