Add To Favorites
Product Overview
Digi-Key Part Number SER3703CT-ND
Quantity Available 2.745
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-211SEE 38.4000MT3

Description OSC XO 38.4MHZ CMOS SMD
Expanded Description 38.4MHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 2.8mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SG-211SxE Series Datasheet
Product Training Modules SPXO and VCXO
RoHS Information SG-211SxE Series, Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-211S*E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 38.4MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±15ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
You May Also Be Interested In
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 6,06000
  • 401-2016-1-ND
Additional Resources
Standard Package ? 1
Other Names SER3703CT

13:58:09 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,96000 13,96
10 13,33900 133,39
50 13,02840 651,42
100 11,16720 1.116,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3703TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 10,15200
  • Digi-Reel® ? : SER3703DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.745 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SG-211SEE 38.4000MT5-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,89600
Send Feedback