Add To Favorites
Product Overview
Digi-Key Part Number SER3404-ND
Quantity Available 1.627
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-301 4.0000M-C:PBFREE

Description CRYSTAL 4.0000MHZ 18PF T/H
Expanded Description 4MHz ±50ppm Crystal 18pF 150 Ohm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CA-301 Part No. Guide
CA-301 Datasheet
Product Training Modules Crystals
Catalog Page 1446 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.366" L (3.10mm x 9.30mm)
Height - Seated (Max) 0.366" (9.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 825307
CA-3014.0000M-C:PBFREE
CA-3014.0000M-C:PBFREE-ND
CA3014.0000MC:PBFREE
CA30140000MCPBFREE
Q21CA3011000800
SER3404

23:20:34 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,28000 11,28
10 10,76500 107,65
50 10,51160 525,58
100 9,00990 900,99
500 8,75962 4.379,81
1.000 7,38311 7.383,11
2.500 7,00770 17.519,25
5.000 6,75743 33.787,13
10.000 6,50715 65.071,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback