Add To Favorites
Product Overview
Digi-Key Part Number SER3440-ND
Quantity Available 2.009
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-301 24.0000M-C:PBFREE

Description CRYSTAL 24.0000MHZ 18PF T/H
Expanded Description 24MHz ±30ppm Crystal 18pF 40 Ohm -20°C ~ 70°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CA-301 Part No. Guide
CA-301 Datasheet
Product Training Modules Crystals
Catalog Page 1446 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max) 0.350" (8.90mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 825226
CA-30124.0000M-C:PBFREE
CA-30124.0000M-C:PBFREE-ND
CA30124.0000MC:PBFREE
CA301240000MCPBFREE
Q21CA3011066300
SER3440

08:33:00 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,85000 5,85
10 5,18900 51,89
50 4,85040 242,52
100 4,28640 428,64
500 4,06080 2.030,40
1.000 3,38400 3.384,00
2.500 3,27120 8.178,00
5.000 3,15840 15.792,00
10.000 3,04560 30.456,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback