Add To Favorites
Product Overview
Digi-Key Part Number SER3324-ND
Quantity Available 3.151
Can ship immediately
Manufacturer

Manufacturer Part Number

C-2 76.8000K-P:PBFREE

Description CRYSTAL 76.8000KHZ 11PF T/H
Expanded Description 76.8kHz ±100ppm Crystal 11pF 20 kOhm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets C-(2-4), FC-xx5, MC-x0x Part No. Guide
C-002RX,004R,005R,C-2,C-4
Product Training Modules Crystals
Catalog Page 1445 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series C-2
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 76.8kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 11pF
ESR (Equivalent Series Resistance) 20 kOhm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 825899
C-276.8000K-P:PBFREE
C-276.8000K-P:PBFREE-ND
C276.8000KP:PBFREE
C2768000KPPBFREE
Q12C20001006100
SER3324

04:35:45 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,63000 6,63
10 5,83700 58,37
50 5,45680 272,84
100 4,82220 482,22
500 4,56840 2.284,20
1.000 3,80700 3.807,00
2.500 3,68010 9.200,25
5.000 3,55320 17.766,00
10.000 3,42630 34.263,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback