Add To Favorites
Product Overview
Digi-Key Part Number S1D13506F00A200-ND
Quantity Available 763
Can ship immediately
Manufacturer

Manufacturer Part Number

S1D13506F00A200

Description IC GRAPHIC LCD CTRLR 128LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
PCN Design/Specification Terminal Plating Update 20/Feb/2015
Catalog Page 1159 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Epson Electronics America Inc-Semiconductor Div

Series -
Packaging ? Tray ?
Part Status Active
Type -
Applications -
Mounting Type Surface Mount
Package / Case 128-QFP
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90

09:00:45 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 128,52000 128,52
10 116,85800 1.168,58
25 108,09400 2.702,35
100 99,32930 9.932,93
250 90,56488 22.641,22
500 85,92500 42.962,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback