Add To Favorites
Product Overview
Digi-Key Part Number 495-4283-ND
Quantity Available 469
Can ship immediately
Manufacturer

Manufacturer Part Number

T21-A230X

Description GDT 230V 20% 20KA THROUGH HOLE
Expanded Description Gas Discharge Tube 230V 20000A (20kA) ±20% 3 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets T21-A230X
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2101 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series T21-A230X
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance ±20%
Number of Poles 3
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder, 3 Lead (T-Shape)
 
Additional Resources
Standard Package ? 250
Other Names 495-4283
B88069X8920B252
T21A230X

06:47:25 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,26000 29,26
10 26,33200 263,32
100 19,89510 1.989,51
500 16,38420 8.192,10
1.000 15,21390 15.213,90
5.000 14,62875 73.143,75
10.000 14,51172 145.117,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback