Add To Favorites
Product Overview
Digi-Key Part Number 495-4280-1-ND
Quantity Available 1.323
Can ship immediately
Manufacturer

Manufacturer Part Number

S30-A150X

Description GDT 150V 30% 2KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 150V 2000A (2kA) ±30% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S30-A150X
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2101 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series S30-A150X
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 150V
Impulse Discharge Current (8/20µs) 2000A (2kA)
Tolerance ±30%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4280-1

06:35:40 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,10000 14,10
10 11,56200 115,62
100 8,17800 817,80
500 6,06300 3.031,50
1.000 5,64000 5.640,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4280-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,94800
  • Digi-Reel® ? : 495-4280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback