Add To Favorites
Product Overview
Digi-Key Part Number 495-4299-ND
Quantity Available 3.566
Can ship immediately
Manufacturer

Manufacturer Part Number

S14K625E2K1

Description VARISTOR 6KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge 6kA
Energy 240J
Number of Circuits 1
Maximum AC Volts 625VAC
Maximum DC Volts 825VDC
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 495-4299
B72214P2621K101

02:22:36 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,45000 9,45
10 8,35100 83,51
100 6,60100 660,10
500 5,11924 2.559,62
1.000 4,04145 4.041,45
5.000 3,58343 17.917,13
10.000 3,44870 34.487,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback