Add To Favorites
Product Overview
Digi-Key Part Number 495-6600-1-ND
Quantity Available 18.013
Can ship immediately
Manufacturer

Manufacturer Part Number

S14K50G5

Description VARISTOR 82V 4.5KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 73.8V
Varistor Voltage (Typ) 82V
Varistor Voltage (Max) 90.2V
Current - Surge 4,5kA
Energy 15J
Number of Circuits 1
Maximum AC Volts 50VAC
Maximum DC Volts 65VDC
Capacitance @ Frequency 1800pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-6600-1

20:24:23 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,69600 36,96
100 2,77270 277,27
500 2,03714 1.018,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6600-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 16.500 - Immediate
  • Unit Price: 1,52558
Send Feedback