Add To Favorites
Product Overview
Digi-Key Part Number 495-6572-1-ND
Quantity Available 19.127
Can ship immediately
Manufacturer

Manufacturer Part Number

S07K30GS2

Description VARISTOR 47V 250A DISC 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 250A
Energy 2.0J
Number of Circuits 1
Maximum AC Volts 30VAC
Maximum DC Volts 38VDC
Capacitance @ Frequency 100pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-6572-1

13:12:11 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,44300 24,43
100 1,67790 167,79
500 1,14800 574,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6572-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,83664
Send Feedback