Add To Favorites
Product Overview
Digi-Key Part Number 495-1473-ND
Quantity Available 3.153
Can ship immediately
Manufacturer

Manufacturer Part Number

EC230X

Description GDT 550V 15% 5KA THROUGH HOLE
Expanded Description Gas Discharge Tube 550V 5000A (5kA) ±15% 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets EC230X
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2101 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series EC230X
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 550V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±15%
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
You May Also Be Interested In
  • EC90X - EPCOS (TDK) | 495-1476-ND DigiKey Electronics
  • EC90X
  • EPCOS (TDK)
  • GDT 90V 20% 5KA THROUGH HOLE
  • Unit Price 12,62000
  • 495-1476-ND
Additional Resources
Standard Package ? 100
Other Names 495-1473
B88069X 660S102
B88069X0660S102
B88069X660S102

07:02:20 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,62000 12,62
10 9,94100 99,41
100 7,45540 745,54
500 5,63296 2.816,48
1.000 4,97025 4.970,25
5.000 4,47323 22.366,13
10.000 4,30755 43.075,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback