Add To Favorites
Product Overview
Digi-Key Part Number 495-1460-1-ND
Quantity Available 17.029
Can ship immediately
Manufacturer

Manufacturer Part Number

CN1210S14BAUTOG

Description VARISTOR 22V 400A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CTVS, Automotive SMD
Product Training Modules Ceramic TVS
SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2099 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) -
Current - Surge 400A
Energy 1.6J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 16VDC
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-1460-1

11:50:01 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 4,91400 49,14
100 3,78660 378,66
500 2,80590 1.402,95
1.000 2,24740 2.247,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1460-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,97499
  • Digi-Reel® ? : 495-1460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback